
KC2016Z28.6364C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2016Z28.6364C15XXKTR-ND - Tape & Reel (TR) 478-KC2016Z28.6364C15XXKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KC2016Z28.6364C15XXK |
Description | CLOCK OSCILLATOR,2.0X1.6X0.8MM S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.6364 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016Z28.6364C15XXK Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.69900 | $16.99 |
| 25 | $1.60720 | $40.18 |
| 50 | $1.54060 | $77.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16988 | $2,339.76 |

