GLN1R47KAT1A is Obsolete and no longer manufactured.
Direct

GLN1R47KAT1A | ||
---|---|---|
Digi-Key Part Number | GLN1R47KAT1A-ND | |
Manufacturer | ||
Manufacturer Product Number | GLN1R47KAT1A | |
Description | FIXED IND 1.47UH 694MA 330 MOHM | |
Detailed Description | 1.47 µH Unshielded Drum Core, Wirewound Inductor 694 mA 330mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.245" L x 0.133" W (6.22mm x 3.38mm) | |
Height - Seated (Max) | 0.117" (2.97mm) |
Resource Type | Link |
---|---|
Datasheets | GLMR, GLN Series |
PCN Obsolescence/ EOL | ATC 606WL Series Obs 20/Mar/2015 |
HTML Datasheet | GLMR, GLN Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
506WLSN1R47KT694T | KYOCERA AVX | 0 | 478-506WLSN1R47KT694TCT-ND | $29.98700 | Direct |