GK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK3LA-P11

Digi-Key Part Number
GK3LA-P11-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
GK3LA-P11
Supplier
Description
FILTER LC(PI) 0.3UF TH
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.3µF 5 A Axial - Threaded Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
80dB @ 100MHz
Resistance - Channel (Ohms)
0.15
Current
5 A
Values
C = 0.3µF
ESD Protection
-
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
200V
Mounting Type
Through Hole
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.375" Dia x 0.540" L (9.53mm x 13.72mm)
Height
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Standard Package1