
F951V105KAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8511-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F951V105KAAAQ2 |
Description | CAP TANT 1UF 10% 35V 1206 |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951V105KAAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.067" W (3.20mm x 1.70mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |

