F38 Series 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J107MSALZTH1

Digi-Key Part Number
478-F380J107MSALZTH1TR-ND - Tape & Reel (TR)
478-F380J107MSALZTH1CT-ND - Cut Tape (CT)
478-F380J107MSALZTH1DKR-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F380J107MSALZTH1
Supplier
Description
CAP TANT POLY 100UF 6.3V 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Molded Tantalum Polymer Capacitor 0805 (2012 Metric) 150mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.07000$2.07
10$1.63400$16.34
50$1.41660$70.83
100$1.22590$122.59
500$0.92628$463.14
1,000$0.81730$817.30
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.73557$2,942.28
Additional Resources
AttributeDescription
Other Names
478-F380J107MSALZTH1TR
478-F380J107MSALZTH1DKR
478-F380J107MSALZTH1CT
Standard Package4,000