
F0201G0R07FNTR\500 | |
|---|---|
DigiKey Part Number | 478-F0201G0R07FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R07FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R07FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R07FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 5 | $0.83800 | $4.19 |
| 10 | $0.77200 | $7.72 |
| 50 | $0.64060 | $32.03 |
| 100 | $0.59100 | $59.10 |
| 250 | $0.53132 | $132.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.49988 | $249.94 |
| 1,000 | $0.46090 | $460.90 |
| 1,500 | $0.43945 | $659.17 |
| 2,500 | $0.41374 | $1,034.35 |
| 3,500 | $0.39757 | $1,391.49 |
| 5,000 | $0.38107 | $1,905.35 |
| 12,500 | $0.34146 | $4,268.25 |
| 25,000 | $0.33535 | $8,383.75 |

