CRB1A2E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRB1A2E100JT

Digi-Key Part Number
478-CRB1A2E100JT-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CRB1A2E100JT
Supplier
Description
RES ARRAY 2 RES 10 OHM 0606
Detailed Description
10 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0606, Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
10
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other Names
478-CRB1A2E100JT
CRB1A2E100JT-ND
Standard Package5,000