QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CKR22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22BX822KP

Digi-Key Part Number
CKR22BX822KP-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CKR22BX822KP
Supplier
Description
CAP CER 8200PF 100V BX 2-DIP
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor BX 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
P (0.1%)
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Tube
QtyUnit PriceExt Price
200$5.93755$1,187.51
Additional Resources
AttributeDescription
Standard Package200