Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CKR05BX104MPTR1 | |
|---|---|
DigiKey Part Number | 478-CKR05BX104MPTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR05BX104MPTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX104MPTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX104MPV | KYOCERA AVX | 0 | 478-CKR05BX104MPV-ND | $3.30045 | Parametric Equivalent |
| M39014/01-1514 | KYOCERA AVX | 0 | M39014/01-1514-ND | $3.30045 | Parametric Equivalent |
| M39014/01-1514V | KYOCERA AVX | 0 | 478-M39014/01-1514V-ND | $3.30045 | Parametric Equivalent |
| M39014/01-1514 | KEMET | 0 | M39014/01-1514KM-ND | $2.37452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.89871 | $7,246.77 |



