
709296001123006 | |
|---|---|
DigiKey Part Number | 478-9349-2-ND - Tape & Reel (TR) 478-9349-1-ND - Cut Tape (CT) 478-9349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001123006 |
Description | CONN SSL POKE-IN CONT 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Bottom Entry |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Bottom Entry |
Manufacturer KYOCERA AVX | Termination Solder |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Contact, Poke-In Wire | Voltage Rating 300 V |
Number of Positions 1 | Mating Cycles 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37900 | $3.79 |
| 100 | $0.32120 | $32.12 |
| 500 | $0.28654 | $143.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.26393 | $422.29 |
| 3,200 | $0.25133 | $804.26 |
| 4,800 | $0.24424 | $1,172.35 |
| 8,000 | $0.23559 | $1,884.72 |
| 11,200 | $0.23006 | $2,576.67 |
| 16,000 | $0.22435 | $3,589.60 |

