
600S5R6BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S5R6BT250XT4KTR-ND - Tape & Reel (TR) 478-600S5R6BT250XT4KCT-ND - Cut Tape (CT) 478-600S5R6BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S5R6BT250XT4K |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S5R6BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.49000 | $2.49 |
| 10 | $1.66200 | $16.62 |
| 50 | $1.33300 | $66.65 |
| 100 | $1.23180 | $123.18 |
| 500 | $1.06070 | $530.35 |
| 1,000 | $1.00774 | $1,007.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94678 | $3,787.12 |
| 8,000 | $0.91662 | $7,332.96 |
| 12,000 | $0.90151 | $10,818.12 |

