506WLSN1R47KT694T | ||
---|---|---|
Digi-Key Part Number | 478-506WLSN1R47KT694TTR-ND - Tape & Reel (TR) 478-506WLSN1R47KT694TCT-ND - Cut Tape (CT) 478-506WLSN1R47KT694TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 506WLSN1R47KT694T | |
Description | FIXED IND 1.47UH 694MA 330 MOHM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 1.47 µH Unshielded Drum Core, Wirewound Inductor 694 mA 330mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.245" L x 0.133" W (6.22mm x 3.38mm) | |
Height - Seated (Max) | 0.117" (2.97mm) |
Resource Type | Link |
---|---|
Datasheets | 506WLSN1R47KT694T |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $34.02140 | $3,402.14 |
Attribute | Description |
---|---|
Other Names | ATC506WLSN1R47KT694T 1284-1320-2-ND 1284-1320-1-ND 1284-1320-6 1284-1320-6-ND 478-506WLSN1R47KT694TCT 1284-1320-2 1284-1320-1 478-506WLSN1R47KT694TDKR 478-506WLSN1R47KT694TTR 506WLSN1R47KT694T\100 |
Standard Package | 100 |