cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245843060002829+

Digi-Key Part Number
478-245843060002829+TR-ND - Tape & Reel (TR)
478-245843060002829+CT-ND - Cut Tape (CT)
478-245843060002829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245843060002829+
Description
RECPT - 0.35MM PITCH - 60 POS -
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
*
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
1253-245843060002829+TR-ND
1253-245843060002829+DKR-ND
478-245843060002829+DKR
478-245843060002829+
478-245843060002829+TR
1253-245843060002829+CT
1253-245843060002829+TR
478-245843060002829+-ND
1253-245843060002829+DKR
478-245843060002829+CT
1253-245843060002829+CT-ND
Standard Package5,000