-3,30mm.jpg)
2220HC103KAZ1A | ||
---|---|---|
Digi-Key Part Number | 478-5967-2-ND - Tape & Reel (TR) 478-5967-1-ND - Cut Tape (CT) 478-5967-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2220HC103KAZ1A | |
Description | CAP CER 10000PF 3KV X7R 2220 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | FLEXITERM® High Volt MLC Chips |
Other Related Documents | Ceramic Chip Capacitor Catalog |
Product Training Modules | |
Featured Product | KYOCERA AVX – FLEXITERM® Capacitors |
HTML Datasheet | |
EDA Models | 2220HC103KAZ1A by Ultra Librarian |
Product Drawings | Z2A_2220 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.45700 | $24.57 |
50 | $2.14420 | $107.21 |
100 | $1.87640 | $187.64 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.42958 | $714.79 |
1,000 | $1.25088 | $1,250.88 |
2,500 | $1.20622 | $3,015.55 |
5,000 | $1.16154 | $5,807.70 |
12,500 | $1.11686 | $13,960.75 |
Attribute | Description |
---|---|
Other Names | 478-5967-6 2220HC103KAZ1A/500 2220HC103KAZ1A\500 478-5967-2 478-5967-1 2220HC103KAZ1A-ND |
Standard Package | 500 |