-3,30mm.jpg)
-3,30mm.jpg)

2220AC124KAZ1A | ||
---|---|---|
Digi-Key Part Number | 478-5934-2-ND - Tape & Reel (TR) 478-5934-1-ND - Cut Tape (CT) 478-5934-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2220AC124KAZ1A | |
Description | CAP CER 0.12UF 1KV X7R 2220 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.12 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | SMPS Filtering, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | KYOCERA AVX – FLEXITERM® Capacitors |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
10 | $2.23700 | $22.37 |
50 | $1.95240 | $97.62 |
100 | $1.70840 | $170.84 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.30162 | $650.81 |
1,000 | $1.13891 | $1,138.91 |
2,500 | $1.09824 | $2,745.60 |
5,000 | $1.05756 | $5,287.80 |
12,500 | $1.01689 | $12,711.12 |
Attribute | Description |
---|---|
Other Names | 478-5934-6 478-5934-1 478-5934-2 2220AC124KAZ1A/500 2220AC124KAZ1A\500 |
Standard Package | 500 |