2220 (5750 Metric) 3,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 (5750 Metric) 3,30mm
Z2A_2220

2220AC104KAZ1A

Digi-Key Part Number
478-5341-2-ND - Tape & Reel (TR)
478-5341-1-ND - Cut Tape (CT)
478-5341-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
2220AC104KAZ1A
Supplier
Description
CAP CER 0.1UF 1KV X7R 2220
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.76000$2.76
10$2.23800$22.38
50$1.95260$97.63
100$1.70840$170.84
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.30168$650.84
Additional Resources
AttributeDescription
Other Names
2220AC104KAZ1A\500
2220AC104KAZ1A/500
478-5341-1
478-5341-2
478-5341-6
Standard Package500