2220 (5750 Metric) 2,28mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C475MAZ2A

Digi-Key Part Number
22201C475MAZ2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
22201C475MAZ2A
Supplier
Description
CAP CER 4.7UF 100V X7R 2220
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.225" L x 0.197" W (5.72mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.28mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.92664$1,463.32
Additional Resources
AttributeDescription
Standard Package500