
200B103KTN50XT1K | |
|---|---|
DigiKey Part Number | 1284-200B103KTN50XT1KTR-ND - Tape & Reel (TR) 1284-200B103KTN50XT1KCT-ND - Cut Tape (CT) 1284-200B103KTN50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 200B103KTN50XT1K |
Description | CAP CER 10000PF 50V BX 1111 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 200B103KTN50XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±10% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.70000 | $13.70 |
| 10 | $10.34200 | $103.42 |
| 50 | $9.00140 | $450.07 |
| 100 | $8.58660 | $858.66 |
| 500 | $8.21808 | $4,109.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.66629 | $7,666.29 |

