1825-(3.40)-FLEXITERM-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825-(3.40)-FLEXITERM-Series
1825 (4564 Metric) 3.40

1825GC153MAZ1A

Digi-Key Part Number
478-5340-2-ND - Tape & Reel (TR)
478-5340-1-ND - Cut Tape (CT)
478-5340-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1825GC153MAZ1A
Supplier
Description
CAP CER 0.015UF 2KV X7R 1825
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.015 µF ±20% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
SMPS Filtering, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.134" (3.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.30000$2.30
10$1.81700$18.17
50$1.57440$78.72
100$1.36240$136.24
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.02936$514.68
Additional Resources
AttributeDescription
Other Names
478-5340-1
478-5340-2
1825GC153MAZ1A/1K
478-5340-6
Standard Package500