Ceramic 1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic 1812
1812 (4532 Metric) 2,80mm

1812HC100JAT1A\SB

Digi-Key Part Number
1812HC100JAT1A\SB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812HC100JAT1A\SB
Description
CAP CER 10PF 3KV X7R 1812
Detailed Description
10 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1812HA100JAT1AKYOCERA AVX979478-12002-1-ND$2.23000Upgrade