1812 (4532 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,54mm
Ceramic 1812
ATxA_1812_2.54

1812GC682KAT1A

Digi-Key Part Number
478-5952-2-ND - Tape & Reel (TR)
478-5952-1-ND - Cut Tape (CT)
478-5952-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812GC682KAT1A
Supplier
Description
CAP CER 6800PF 2KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.47000$1.47
10$1.11900$11.19
50$0.92920$46.46
100$0.80010$80.01
500$0.61940$309.70
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.53337$533.37
Additional Resources
AttributeDescription
Other Names
1812GC682KAT1A/1K
1812GC682KAT1A\1K
478-5952-6
478-5952-1
478-5952-2
Standard Package1,000