


1812GC272KAT1A | |
|---|---|
DigiKey Part Number | 478-3002-2-ND - Tape & Reel (TR) 478-3002-1-ND - Cut Tape (CT) 478-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC272KAT1A |
Description | CAP CER 2700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC272KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.88300 | $8.83 |
| 50 | $0.68660 | $34.33 |
| 100 | $0.62600 | $62.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.53382 | $266.91 |
| 1,000 | $0.50145 | $501.45 |
| 1,500 | $0.48525 | $727.88 |
| 2,500 | $0.46729 | $1,168.22 |
| 3,500 | $0.45680 | $1,598.80 |
| 5,000 | $0.44670 | $2,233.50 |
| 6,000 | $0.44192 | $2,651.52 |
| 12,000 | $0.42581 | $5,109.72 |
| 12,500 | $0.42495 | $5,311.88 |

