Ceramic 1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic 1812
1812 (4532 Metric) 2,54mm

1812AA821JAT1A

Digi-Key Part Number
478-12882-2-ND - Tape & Reel (TR)
478-12882-1-ND - Cut Tape (CT)
478-12882-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1812AA821JAT1A
Supplier
Description
CAP CER 820PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
820 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.49000$2.49
10$1.96300$19.63
50$1.70100$85.05
100$1.47210$147.21
500$1.11226$556.13
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.98142$981.42
Additional Resources
AttributeDescription
Other Names
478-12882-2
478-12882-1
478-12882-6
1812AA821JAT1A-ND
Standard Package1,000