1812 (4532 Metric) 2,29mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C105MAZ2A

Digi-Key Part Number
478-6389-2-ND - Tape & Reel (TR)
478-6389-1-ND - Cut Tape (CT)
478-6389-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
18125C105MAZ2A
Supplier
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.39000$2.39
10$1.88400$18.84
50$1.63300$81.65
100$1.41320$141.32
500$1.06778$533.89
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.85651$856.51
Additional Resources
AttributeDescription
Other Names
18125C105MAZ2A/1K
18125C105MAZ2A\1K
478-6389-6
478-6389-2
478-6389-1
Standard Package1,000