1808 (4520 Metric) 2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA330KAT9A

Digi-Key Part Number
1808JA330KAT9A-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1808JA330KAT9A
Supplier
Description
CAP CER 33PF 4KV C0G/NP0 1808
Manufacturer Standard Lead Time
21
Detailed Description
33 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,500$0.55240$1,381.00
500