
145804026020829+ | |
|---|---|
DigiKey Part Number | 478-145804026020829+TR-ND - Tape & Reel (TR) 478-145804026020829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145804026020829+ |
Description | PLUG - 0.4MM PITCH - 26 POS - 0. |
Customer Reference | |
Detailed Description | 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer KYOCERA AVX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Discontinued at DigiKey | Mated Stacking Heights 0.9mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.87300 | $8.73 |
| 100 | $0.74110 | $74.11 |
| 500 | $0.66142 | $330.71 |
| 1,000 | $0.62983 | $629.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54164 | $2,708.20 |
| 10,000 | $0.51456 | $5,145.60 |
| 15,000 | $0.50295 | $7,544.25 |

