1210 (3225 Metric) 1,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) 1,70mm
AT2A_1210_1.7

1210SC562KAT1A

Digi-Key Part Number
478-5962-2-ND - Tape & Reel (TR)
478-5962-1-ND - Cut Tape (CT)
478-5962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210SC562KAT1A
Description
CAP CER 5600PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
877 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.57200$5.72
50$0.43240$21.62
100$0.37660$37.66
500$0.27892$139.46
1,000$0.23708$237.08
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.22314$446.28
4,000$0.20919$836.76
10,000$0.19524$1,952.40
14,000$0.19176$2,684.64
50,000$0.18130$9,065.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1210SC562KAT1A\2K
1210SC562KAT1A/2K
478-5962-6
478-5962-1
478-5962-2
Standard Package2,000