1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C154KAZ2A

Digi-Key Part Number
478-6378-2-ND - Tape & Reel (TR)
478-6378-1-ND - Cut Tape (CT)
478-6378-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
12101C154KAZ2A
Supplier
Description
CAP CER 0.15UF 100V X7R 1210
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.75000$0.75
10$0.53200$5.32
50$0.40240$20.12
100$0.35050$35.05
500$0.25962$129.81
1,000$0.22068$220.68
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.17701$708.04
Additional Resources
AttributeDescription
Other Names
12101C154KAZ2A\4K
12101C154KAZ2A/4K
478-6378-6
12101C154KAZ2A/2K
478-6378-2
478-6378-1
Standard Package4,000