1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GA220KATME

Digi-Key Part Number
1206GA220KATME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206GA220KATME
Description
CAP CER 22PF 2KV NP0 1206
Detailed Description
22 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
202R18N220KV4EJohanson Dielectrics Inc.23,140709-1302-1-ND$2.28000Direct