1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CC472KAZ9A

Digi-Key Part Number
1206CC472KAZ9A-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
1206CC472KAZ9A
Supplier
Description
CAP CER 4700PF 630V X7R 1206
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206X472KDRACTUKEMET4,595399-5837-1-ND$1.07000Upgrade