1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CC472KAT9A

Digi-Key Part Number
1206CC472KAT9A-ND
Manufacturer
Manufacturer Product Number
1206CC472KAT9A
Description
CAP CER 4700PF 630V X7R 1206
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C472KBRAC7800KEMET2,152399-C1206C472KBRAC7800CT-ND$0.47000Similar
C3216X7R2J472K115AATDK Corporation16,064445-2290-1-ND$0.36000Direct
GRM31BR72J472KW01LMurata Electronics43,973490-3510-1-ND$0.94000Direct
102R18W472KV4EJohanson Dielectrics Inc.328,599709-1031-1-ND$0.95000Upgrade
CL31B472KHFNNNESamsung Electro-Mechanics21,8231276-3169-1-ND$0.35000Direct