8.2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B8R2BTN500XT1K

DigiKey Part Number
1284-100B8R2BTN500XT1KTR-ND - Tape & Reel (TR)
1284-100B8R2BTN500XT1KCT-ND - Cut Tape (CT)
1284-100B8R2BTN500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B8R2BTN500XT1K
Description
CAP CER 8.2PF 500V P90 1111
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B8R2BTN500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.28300$72.83
50$6.25060$312.53
100$5.93110$593.11
500$5.48648$2,743.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.17204$9,172.04
Manufacturers Standard Package