1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B560JW500XT1K

Digi-Key Part Number
1284-100B560JW500XT1KTR-ND - Tape & Reel (TR)
1284-100B560JW500XT1KCT-ND - Cut Tape (CT)
1284-100B560JW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B560JW500XT1K
Description
CAP CER 56PF 500V P90 1111
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
56 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
P90
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
RF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
13,259 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.60000$8.60
10$7.74700$77.47
50$6.71380$335.69
100$5.85290$585.29
500$4.82004$2,410.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.47576$4,475.76
2,000$4.38969$8,779.38
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1284-1427-2
100B560JW500XT/500
1284-1427-1
1284-1427-6-ND
1284-100B560JW500XT1KDKR
ATC100B560JW500XT
100B560JW500XT
1284-100B560JW500XT1KCT
1284-1427-2-ND
1284-100B560JW500XT1KTR
1284-1427-1-ND
1284-1427-6
100B560JW500XT\500
Standard Package1,000