
100B180JW500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B180JW500XT1KTR-ND - Tape & Reel (TR) 1284-100B180JW500XT1KCT-ND - Cut Tape (CT) 1284-100B180JW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B180JW500XT1K |
Description | CAP CER 18PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B180JW500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.88000 | $9.88 |
| 10 | $7.29400 | $72.94 |
| 50 | $6.26040 | $313.02 |
| 100 | $5.94040 | $594.04 |
| 500 | $5.49560 | $2,747.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.23069 | $5,230.69 |
| 2,000 | $5.09244 | $10,184.88 |

