
100A560JW150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A560JW150XT1KTR-ND - Tape & Reel (TR) 1284-100A560JW150XT1KCT-ND - Cut Tape (CT) 1284-100A560JW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A560JW150XT1K |
Description | CAP CER 56PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A560JW150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $4.68500 | $46.85 |
| 50 | $3.94460 | $197.23 |
| 100 | $3.71540 | $371.54 |
| 500 | $3.32780 | $1,663.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78831 | $2,788.31 |
| 2,000 | $2.69852 | $5,397.04 |
| 3,000 | $2.65354 | $7,960.62 |
| 5,000 | $2.60365 | $13,018.25 |

