1002685 | |
---|---|
DigiKey Part Number | 478-1002685TR-ND - Tape & Reel (TR) 478-1002685CT-ND - Cut Tape (CT) 478-1002685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002685 |
Description | RF ANT 5GHZ STAMPED MET SLDR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | Wi-Fi, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $1.08464 | $6,073.98 |
11,200 | $1.04293 | $11,680.82 |