0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104M4Z2A

Digi-Key Part Number
478-11624-2-ND - Tape & Reel (TR)
478-11624-1-ND - Cut Tape (CT)
478-11624-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055C104M4Z2A
Supplier
Description
CAP CER 0.1UF 50V X7R 0805
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.32900$3.29
50$0.21880$10.94
100$0.18600$18.60
500$0.13134$65.67
1,000$0.11491$114.91
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10124$404.96
Additional Resources
AttributeDescription
Other Names
478-11624-6
1253-1851-2-ND
08055C104M4Z2A-ND
478-11624-1
478-11624-2
1253-1851-2
Standard Package4,000