08055C104JAJ9A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 50,935
Unit Price: $0.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 96,779
Unit Price: $0.17000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15,441
Unit Price: $0.26000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.21280
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 30,365
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 421,210
Unit Price: $0.23000
Datasheet

Upgrade


KEMET
In Stock: 67,823
Unit Price: $0.62000
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104JAJ9A

DigiKey Part Number
08055C104JAJ9A-ND
Manufacturer
Manufacturer Product Number
08055C104JAJ9A
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104JAJ9A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21NR71H104JMKYOCERA AVX50,935478-KGM21NR71H104JMCT-ND$0.20000Direct
KGM21NR71H104JTKYOCERA AVX96,779478-KGM21NR71H104JTCT-ND$0.17000Similar
08055C104J4T2AKYOCERA AVX15,441478-KAM21BR71H104JTCT-ND$0.26000Parametric Equivalent
08055C104JAJ4AKYOCERA AVX008055C104JAJ4A-ND$0.21280Parametric Equivalent
LD055C104JAB2AKYOCERA AVX30,365478-10963-1-ND$0.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types