-0,94mm.jpg)
-0,94mm.jpg)

KGM21NR71H103KT | ||
---|---|---|
Digi-Key Part Number | 478-KGM21NR71H103KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H103KTCT-ND - Cut Tape (CT) 478-KGM21NR71H103KTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM21NR71H103KT | |
Description | CAP CER 10000PF 50V X7R 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | KGM Series, X7R Datasheet |
Other Related Documents | Ceramic Chip Capacitor Catalog |
Product Training Modules | Component Solutions for Smart Meter Applications |
PCN Part Number | Mult Devs Part Number 27/Mar/2023 |
HTML Datasheet | |
EDA Models | |
Product Drawings | AT2A_0805_0.94 |
Part Numbering Guide | Part Number Explanation |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.08300 | $0.83 |
50 | $0.04540 | $2.27 |
100 | $0.03730 | $3.73 |
500 | $0.02658 | $13.29 |
1,000 | $0.02089 | $20.89 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02797 | $111.88 |
8,000 | $0.01692 | $135.36 |
28,000 | $0.01410 | $394.80 |
100,000 | $0.01099 | $1,099.00 |
400,000 | $0.01063 | $4,252.00 |
Attribute | Description |
---|---|
Other Names | 478-1383-6 478-1383-6-ND 08055C103KAT2A/4K 08055C103KAT2A 478-1383-2 478-1383-1 478-1383-1-ND 478-KGM21NR71H103KTTR 478-1383-2-ND 478-KGM21NR71H103KTCT 08055C103KAT2A\4K 478-KGM21NR71H103KTDKR |
Standard Package | 4,000 |