0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055A270JAT2A

Digi-Key Part Number
478-1309-2-ND - Tape & Reel (TR)
478-1309-1-ND - Cut Tape (CT)
478-1309-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055A270JAT2A
Supplier
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.19000$0.19
10$0.14100$1.41
50$0.08000$4.00
100$0.06610$6.61
500$0.04640$23.20
1,000$0.03842$38.42
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03271$130.84
8,000$0.03042$243.36
Additional Resources
AttributeDescription
Other Names
478-1309-2
478-1309-6
08055A270JAT2A/4K
08055A270JAT2A\4K
478-1309-1
Standard Package4,000