0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08055A180JAT2A

Digi-Key Part Number
478-1307-2-ND - Tape & Reel (TR)
478-1307-1-ND - Cut Tape (CT)
478-1307-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08055A180JAT2A
Supplier
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
16
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.14600$1.46
50$0.08340$4.17
100$0.06900$6.90
500$0.04840$24.20
1,000$0.04006$40.06
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03411$136.44
478-1307-6
08055A180JAT2A/4K
08055A180JAT2A\4K
478-1307-2
478-1307-1
4,000