0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053A102FAT2A

Digi-Key Part Number
478-11873-2-ND - Tape & Reel (TR)
478-11873-1-ND - Cut Tape (CT)
478-11873-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08053A102FAT2A
Supplier
Description
CAP CER 1000PF 25V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.59000$5.90
50$0.44600$22.30
100$0.38840$38.84
500$0.28768$143.84
1,000$0.24453$244.53
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.21576$863.04
Additional Resources
AttributeDescription
Other Names
478-11873-6
478-11873-1
478-11873-2
08053A102FAT2A-ND
Standard Package4,000