0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C102K4Z2A

Digi-Key Part Number
478-8051-2-ND - Tape & Reel (TR)
478-8051-1-ND - Cut Tape (CT)
478-8051-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08051C102K4Z2A
Supplier
Description
CAP CER 1000PF 100V X7R 0805
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.68000$0.68
10$0.47200$4.72
50$0.33020$16.51
100$0.28320$28.32
500$0.21240$106.20
1,000$0.17936$179.36
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16048$641.92
Additional Resources
AttributeDescription
Other Names
478-8051-6
08051C102K4Z2A/4K
478-8051-2
478-8051-1
08051C102K4Z2A\4K
Standard Package4,000