0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC562KAT2A

Digi-Key Part Number
0603YC562KAT2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0603YC562KAT2A
Supplier
Description
CAP CER 5600PF 16V X7R 0603
Detailed Description
5600 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
4,000
(3)
06031C562JAT2AKYOCERA AVX4,955478-3711-1-ND$0.43000Upgrade
06035C562JAT2AKYOCERA AVX7,119478-12728-1-ND$0.19000Upgrade
06035C562KAT2AKYOCERA AVX89,870478-1224-1-ND$0.14000Upgrade