0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,90mm
0603 SMD Ceramic Cap

0603YC103MAT4A

Digi-Key Part Number
0603YC103MAT4A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0603YC103MAT4A
Supplier
Description
CAP CER 10000PF 16V X7R 0603
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
10,000
(12)
0603YC103JAT2AKYOCERA AVX55,795478-6208-1-ND$0.20000Upgrade
06033C103KAT2AKYOCERA AVX39,742478-7902-1-ND$0.23000Upgrade
06031C103MAT2AKYOCERA AVX580478-3701-1-ND$0.41000Upgrade
06031C103JAT2AKYOCERA AVX94,216478-3700-1-ND$0.34000Upgrade
06033C103JAT4AKYOCERA AVX22,975478-12681-1-ND$0.14000Upgrade