0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC103JAT2A

Digi-Key Part Number
478-6208-2-ND - Tape & Reel (TR)
478-6208-1-ND - Cut Tape (CT)
478-6208-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0603YC103JAT2A
Supplier
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
16
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
10$0.14600$1.46
50$0.08340$4.17
100$0.06900$6.90
500$0.04840$24.20
1,000$0.04006$40.06
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.03411$136.44
478-6208-6
0603YC103JAT2A-ND
0603YC103JAT2A\4K
478-6208-1
0603YC103JAT2A/4K
478-6208-2
4,000