0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(2012)
0603 (1608 Metric) 0,90mm

06036C104JAZ2A

Digi-Key Part Number
06036C104JAZ2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
06036C104JAZ2A
Supplier
Description
CAP CER 0.1UF 6.3V X7R 0603
Detailed Description
0.1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0603YC104JAZ2AKYOCERA AVX13,015478-5291-1-ND$0.68000Upgrade