-0,90mm.jpg)
06035C222KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-1219-2-ND - Tape & Reel (TR) 478-1219-1-ND - Cut Tape (CT) 478-1219-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035C222KAT2A | |
Description | CAP CER 2200PF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Component Solutions for Smart Meter Applications |
HTML Datasheet | |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.08300 | $0.83 |
50 | $0.04480 | $2.24 |
100 | $0.03640 | $3.64 |
500 | $0.02608 | $13.04 |
1,000 | $0.02048 | $20.48 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01713 | $68.52 |
8,000 | $0.01564 | $125.12 |
12,000 | $0.01489 | $178.68 |
28,000 | $0.01415 | $396.20 |
100,000 | $0.01024 | $1,024.00 |
200,000 | $0.00990 | $1,980.00 |
400,000 | $0.00931 | $3,724.00 |
Attribute | Description |
---|---|
Other Names | 478-1219-6 06035C222KAT2A\4K 06035C222KAT2A/4K 478-1219-2 478-1219-1 |
Standard Package | 4,000 |