-0,90mm.jpg)
-0,90mm.jpg)

KGM15BR71H104JT | ||
---|---|---|
Digi-Key Part Number | 478-KGM15BR71H104JTTR-ND - Tape & Reel (TR) 478-KGM15BR71H104JTCT-ND - Cut Tape (CT) 478-KGM15BR71H104JTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KGM15BR71H104JT | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | KGM Series, X7R Datasheet |
Other Related Documents | Ceramic Chip Capacitor Catalog |
Product Training Modules | Component Solutions for Smart Meter Applications |
PCN Part Number | Mult Devs Part Number 27/Mar/2023 |
HTML Datasheet | |
EDA Models | |
Part Numbering Guide | Part Number Explanation |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.07600 | $0.76 |
50 | $0.04120 | $2.06 |
100 | $0.03370 | $3.37 |
500 | $0.02408 | $12.04 |
1,000 | $0.01891 | $18.91 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02528 | $101.12 |
8,000 | $0.01545 | $123.60 |
28,000 | $0.01404 | $393.12 |
100,000 | $0.00983 | $983.00 |
400,000 | $0.00964 | $3,856.00 |
Attribute | Description |
---|---|
Other Names | 478-KGM15BR71H104JTDKR 06035C104JAT2A-ND 478-5778-6-ND 478-5778-1 478-KGM15BR71H104JTTR 478-KGM15BR71H104JTCT 478-5778-2-ND 06035C104JAT2A 478-5778-2 06035C104JAT2A/4K 478-5778-6 478-5778-1-ND |
Standard Package | 4,000 |