0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H103JT

Digi-Key Part Number
478-KGM15AR71H103JTTR-ND - Tape & Reel (TR)
478-KGM15AR71H103JTCT-ND - Cut Tape (CT)
478-KGM15AR71H103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H103JT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
688,977 In Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.08500$0.85
50$0.04620$2.31
100$0.03770$3.77
500$0.02696$13.48
1,000$0.02118$21.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02837$113.48
8,000$0.01825$146.00
28,000$0.01516$424.48
100,000$0.01115$1,115.00
400,000$0.01077$4,308.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
06035C103JAT2A\4K
478-KGM15AR71H103JTCT
478-5007-6
06035C103JAT2A/4K
06035C103JAT2A-ND
478-KGM15AR71H103JTDKR
478-5007-1-ND
478-5007-6-ND
478-KGM15AR71H103JTTR
478-5007-2-ND
478-5007-1
478-5007-2
06035C103JAT2A
Standard Package4,000